MAL214699108E3, Cap Aluminum Lytic 470uF 50V 20% (16 X 16mm) SMD 1300mA 5000h 125°C Automotive T/R

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

1 410 руб.
Мин. кол-во для заказа 20 шт.
от 50 шт. —
723 руб.
Добавить в корзину 20 шт.
на сумму 28 200 руб.
Номенклатурный номер: 8001272119
Артикул: MAL214699108E3
Страна происхождения: КИТАЙ
Бренд / Производитель: VISHAY INTERTECHNOLOGY INC.
Описание
470ВµF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125В°C
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.22.00.20 |
Type | Electrolytic |
Capacitance Value | 470uF |
Tolerance | 20% |
Voltage | 50VDC |
Equivalent Series Resistance Type | Low |
Maximum Impedance (Ohm) | 0.072@20°C@100kHz|0.65@-40°C@100kHz |
IR (mA) | 1300 |
IL (uA) | 235@2Min |
Lifetime (h) | 5000 |
Polarity | Polar |
Construction | Cylindrical |
Mounting | Surface Mount |
Number of Terminals | 6 |
Size (mm) | 16 X 16 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Diameter (mm) | 16 |
Product Height (mm) | 16 |
Product Weight (g) | 5.5 |
Applications | Automotive |
Capacitance | 470ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 0.630"" (16.00mm) |
HTSUS | 8532.22.0020 |
Impedance | 72 mOhms |
Lifetime @ Temp. | 5000 Hrs @ 125В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Radial, Can - SMD |
Polarization | Polar |
Ratings | AEC-Q200 |
Ripple Current @ High Frequency | 1.3A @ 100kHz |
RoHS Status | ROHS3 Compliant |
Series | 146 CTI -> |
Size / Dimension | 0.630"" Dia (16.00mm) |
Surface Mount Land Size | 0.630"" L x 0.630"" W (16.00mm x 16.00mm) |
Voltage - Rated | 50V |
DCL | 235(uA) |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Lead Spacing (nom) | Not Required(mm) |
Lifetime | 5000(hr) |
Mounting Style | Surface Mount |
Operating Temp Range | -55C to 125C |
Product Depth (mm) | Not Required(mm) |
Product Length (mm) | Not Required(mm) |
Rad Hardened | No |
Ripple Current | 1300(mA) |
Seated Plane Height | Not Required(mm) |
Termination Style | Not Required |
Tolerance (+ or -) | 20% |
Wire Form | Not Required |
Техническая документация
Datasheet
pdf, 137 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ