LTL-4221N, Светодиод 3мм/красный/625нм/ 8,7-50мкд/10mA/60°
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1861 шт. со склада г.Москва, срок 2-3 недели
6 руб.
Мин. кол-во для заказа 88 шт.
от 229 шт. —
5 руб.
от 458 шт. —
3.70 руб.
от 1000 шт. —
3.40 руб.
Добавить в корзину 88 шт.
на сумму 528 руб.
Альтернативные предложения3
Описание
Оптоэлектроника / Светодиоды / Выводные светодиоды
Светодиод 3мм/красный/625нм/8,7-50мкд/10mA/60°
Технические параметры
корпус | T1(3mm) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Diameter | 3.2 |
Mounting | Through Hole |
PCB changed | 2 |
Package Height | 4.45 |
Lead Shape | Through Hole |
Type | Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x3.45 |
Lens Appearance | Colored Diffused |
Mounting Orientation | Top Mount |
Intensity | 8.7mcd |
Dominant Wavelength (nm) | 625 |
Peak Wavelength (nm) | 635 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Hi-Eff. Red |
High Power | No |
High Brightness | No |
Pin Count | 2 |
Standard Package Name | T-1 |
Supplier Package | T-1 |
Brand | Lite-On |
Factory Pack Quantity | 1000 |
If - Forward Current | 20 mA |
Illumination Color | Red |
LED Size | T-1(3 mm) |
Lens Color/Style | Tinted, Diffused |
Luminous Intensity | 8.7 mcd |
Manufacturer | Lite-On |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -20 C |
Mounting Style | Through Hole |
Operating Supply Voltage | 2 V |
Package / Case | T-1(3 mm) |
Packaging | Bulk |
Peak Wavelength | 635 nm |
Power Rating | 100 mW |
Product | Red LEDs |
Product Type | LED-Standard |
Subcategory | LEDs |
Vf - Forward Voltage | 2 V |
Viewing Angle | 60 deg |
Vr - Reverse Voltage | 5 V |
Wavelength/Color Temperature | 623 nm |
Chip Material | GaAsP |
Dominant Wave Length | 625(nm) |
Emitting Color | Red |
Forward Current | 30(mA) |
Forward Voltage | 2.6(V) |
Lens Dimensions | 3X3X3.45(mm) |
Lens Type | Colored Diffused |
Main Category | Standard LED |
Maximum Forward Current | 30(mA) |
Number of Elements | 1 |
Operating Temp Range | -55C to 100C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | T-1 |
Power Dissipation | 100(W) |
Product Depth (mm) | 3.2(mm) |
Product Height (mm) | 4.45(mm) |
Product Length (mm) | 3.2(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Circular |
Test Current (It) | 10(mA) |
Dominant Wavelength | 625 nm |
LED Colours | Red |
Lens Colour | Red |
Lens Finish | Diffused |
Lens Shape | Round |
Mounting Type | Through Hole |
Number of Pins | 2 |
Вес, г | 0.12 |
Техническая документация
Datasheet LTL-4221
pdf, 232 КБ
Документация
pdf, 643 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.