ADG442BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
от 2 шт. —
870 руб.
от 5 шт. —
785 руб.
от 10 шт. —
747.50 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Электроэлемент
:10.8V To 13.2V, ± 13.5V To ± 16.5V; Analog Switch Case:Nsoic; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADG442BRZ-REEL
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NO |
Current - Supply | 1nA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 110 Ohm |
Operating Temperature | -40°C ~ 85°C |
Other Names | ADG442BRZ-REELCT |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Product Training Modules | Switch Fundamentals |
Series | LC?MOS |
Standard Package | 1 |
Supplier Device Package | 16-SOIC N |
Voltage - Supply, Single/Dual (±) | 12V, ±15V |
Voltage Supply Source | Single, Dual Supply |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 110 10.8V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | 0.08 16.5V-40C to 85C/-0.001-16.5V |
Maximum Turn-Off Time (ns) | 60 12V |
Maximum Turn-On Time (ns) | 150 12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Supply Current (mA) | -0.0000001-16.5V |
Вес, г | 0.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем