AD5305ARMZ-REEL7, DAC 4-CH Resistor-String 8-bit 10-Pin MSOP T/R

Фото 1/3 AD5305ARMZ-REEL7, DAC 4-CH Resistor-String 8-bit 10-Pin MSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
Кратность заказа 1000 шт.
от 2000 шт.1 010 руб.
Добавить в корзину 1000 шт. на сумму 1 020 000 руб.
Номенклатурный номер: 8001201322
Артикул: AD5305ARMZ-REEL7
Бренд: Analog Devices

Описание

Data Acquisition\Data Converters\DAC
DAC 4-CH Resistor-String 8-bit 10-Pin MSOP T/R

Технические параметры

Architecture Resistor-String
Automotive No
Conversion Rate 167ksps
Converter Type General Purpose
Digital Interface Type Serial(2-Wire, I2C)
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error ±1%FSR
Integral Nonlinearity Error ±1LSB
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 5
Maximum Settling Time (us) 8
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.5
Mounting Surface Mount
Number of DAC Channels 4
Number of Outputs per Chip 4
Output Polarity Unipolar
Output Type Voltage
Packaging Tape and Reel
Part Status Active
PCB changed 10
Pin Count 10
Power Supply Type Single
PPAP No
Process Technology CMOS
Resolution 8bit
Standard Package Name SOP
Supplier Package MSOP
Supplier Temperature Grade Industrial
Voltage Reference External
Analog Supply Voltage: 2.5 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 2.5 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.02 LSB
Factory Pack Quantity: Factory Pack Quantity: 1000
INL - Integral Nonlinearity: +/-0.15 LSB
Interface Type: 2-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Output Type: Voltage Buffered
Package / Case: MSOP-10
Pd - Power Dissipation: 5 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 8 bit
Sampling Rate: 167 kS/s
Series: AD5305
Settling Time: 6 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V

Техническая документация

Datasheet
pdf, 377 КБ
Datasheet
pdf, 385 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем