M80-8510842, Штыревой разъем, двухрядный 90° Число полюсов 2x4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт. со склада г.Москва, срок 3-9 дней
1 020 руб.
от 5 шт. —
908 руб.
от 13 шт. —
847 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Альтернативные предложения1
Описание
HEADER, HORIZ, LATCHED, 8WAY; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Datamate L-Tek M80 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Colour:Black; Contact Resistance:25mohm; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Material:Polyamide 46; No. of Mating Cycles:500; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2mm; Working Voltage:120V
Технические параметры
Applications | - |
Connector Type | Plug |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 29.5Вµin(0.75Вµm) |
Contact Finish Thickness - Post | 118.1Вµin(3.00Вµm) |
Contact Length - Mating | - |
Contact Length - Post | 0.118"(3.00mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Circular |
Contact Type | Male Pin |
Current Rating (Amps) | 2.2A |
Fastening Type | Latch Lock |
Features | Strain Relief Clips |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.235"(5.97mm) |
Insulation Material | Polyamide(PA46), Nylon 4/6 |
Manufacturer | Harwin Inc. |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 8 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Overall Contact Length | - |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | 0.079"(2.00mm) |
Series | Datamate L-Tek |
Shrouding | Shrouded-4 Wall |
Style | Board to Board or Cable |
Termination | Solder |
Voltage Rating | 800V |
Body Orientation | Right Angle |
Connector System | Board to Board, Wire to Board |
Contact Plating | Gold |
Current Rating | 3.0A |
Number of Contacts | 8 |
Pitch | 2.0mm |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Вес, г | 1.814 |
Техническая документация
Datasheet
pdf, 754 КБ
Datasheet M80-8411642
pdf, 629 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.