DE1a1b-24V
2 шт. со склада г.Москва, срок 6-7 дней
4 080 руб.
от 2 шт. —
3 880 руб.
Добавить в корзину 1 шт.
на сумму 4 080 руб.
Альтернативные предложения1
Описание
Электроэлемент
POWER RELAY, DPST-NO/-NC, 24VDC, 8A, PCB, Contact Configuration:DPST-NO, DPST-NC, Coil Voltage:24VDC, Contact Current:8A, Product Range:DE(ADE) Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage VAC:250VAC , RoHS Compliant: Yes
Технические параметры
Coil Current | 8.3mA |
Coil Insulation | - |
Coil Resistance | 2.88 kOhms |
Coil Type | Non Latching |
Coil Voltage | 24VDC |
Contact Form | DPST-NO/NC(1 Form A, 1 Form B) |
Contact Material | Silver Tin Oxide(AgSnO) |
Contact Rating (Current) | 8A |
Features | - |
Manufacturer | Panasonic Electric Works |
Mounting Type | Through Hole |
Must Operate Voltage | 16.8 VDC |
Must Release Voltage | 2.4 VDC |
Operate Time | 10ms |
Operating Temperature | -40В°C ~ 70В°C |
Packaging | Tube |
Part Status | Active |
Relay Type | General Purpose |
Release Time | 5ms |
Seal Rating | - |
Series | DE |
Switching Voltage | 250VAC, 30VDC-Max |
Termination Style | PC Pin |
Вес, г | 11 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.