RT444024F
1 540 руб.
от 2 шт. —
1 410 руб.
от 5 шт. —
1 310 руб.
от 6 шт. —
1 262.50 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Описание
Электроэлемент
POWER RELAY, DPST-NO, 24VDC, 8A, THT; Contact Configuration:DPST-NO; Coil Voltage:24VDC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V
Технические параметры
Brand | TE Connectivity/Schrack |
Coil Current | 16.7 mA |
Coil Resistance | 1440 Ohms |
Coil Type | Non-Latching |
Coil Voltage | 24 VDC |
Contact Current Rating | 8 A |
Contact Form | DPST(2 Form A) |
Contact Material | Silver Nickel |
Contact Termination | Solder Pin |
Factory Pack Quantity | 500 |
Height | 15.7 mm |
Length | 29 mm |
Manufacturer | TE Connectivity |
Maximum Switching Current | 15 A |
Mounting Style | Through Hole |
Part # Aliases | 2-1419108 2-1419108-0 |
Power Consumption | 400 mW |
Product Category | General Purpose Relays |
RoHS | Details |
Series | RT2 |
Switching Voltage | 250 VAC |
Width | 12.7 mm |
Вес, г | 15.28 |