G2R-2-H-DC12
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-11 дней
4 310 руб.
Добавить в корзину 1 шт.
на сумму 4 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8001977235
Бренд: Нет торговой марки
Описание
Электроэлемент
General Purpose Relays DPDT 3A 12VDC 400 Ohm Thru-Hole
Технические параметры
Coil Current | 30(mA) |
Coil Resistance | 400(ohm) |
Coil Suppression Diode | No |
Coil Voltage DC | 12V |
Contact Arrangement | DPDT |
Contact Current Rating | 3(A) |
Contact Form | 2 Form C |
Contact Material | Silver |
Dropout Volt | 1.8VDC |
LED Indicator | No |
Maximum Power Rating | 90W/750VA |
Mounting Style | Through Hole |
Operate Time | 15(ms) |
Operating Temp Range | -40C to 70C |
Package / Case | Dust Cover |
Pick-up Voltage (Max) | 8.4VDC |
Pin Count | 8 |
Product Depth (mm) | 13(mm) |
Product Height (mm) | 25.5(mm) |
Product Length (mm) | 29(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Flux |
Termination Style | PC Pin |
Type | Power Relay |
Voltage Rating (VAC) | 380(V) |
Voltage Rating (VDC) | 125(V) |
Brand: | Omron Electronics |
Coil Current: | 30 mA |
Coil Resistance: | 400 Ohms |
Coil Termination: | Solder Pin |
Coil Type: | Non-Latching |
Coil Voltage: | 12 VDC |
Contact Current Rating: | 5 A |
Contact Form: | DPDT(2 Form C) |
Contact Material: | Silver Alloy(Ag) |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Omron |
Mounting Style: | Through Hole |
Part # Aliases: | G2R2H12DC G2R2HDC12BYOMI |
Power Consumption: | 360 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 2 Form C(DPDT-NO, NC) |
Series: | G2R |
Subcategory: | Relays |
Switching Voltage: | 380 VAC, 125 VDC |
Type: | Standard |
Вес, г | 17.71 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.