558-0201-007F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт. со склада г.Москва, срок 6-7 дней
700 руб.
от 2 шт. —
590 руб.
от 5 шт. —
521 руб.
от 10 шт. —
487.50 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Альтернативные предложения2
Номенклатурный номер: 8001990586
Бренд: Нет торговой марки
Описание
Электроэлемент
PANEL MOUNT INDICATOR, LED, 3.96MM, GREEN, 2.1V; LED Color:Green; Operating Voltage:2.1VDC; Mounting Hole Dia:3.96mm; Forward Current If:10mA; Luminous Intensity:16mcd; IP / NEMA Rating:Not Rated; Product Range:558 Series
Технические параметры
Chip Material | AlGaInP/InGaN |
Emitting Color | Yellow Green |
Forward Current | 25(mA) |
Forward Voltage | 2.1(V) |
High Brightness | Yes |
Lens Type | Diffused |
Luminous Intensity | 16mcd |
Main Category | Standard LED |
Mounting | Snap in |
Number of Elements | 1 |
Operating Temp Range | -25C to 85C |
Operating Temperature Classification | Commercial |
Peak Wavelength | 563(nm) |
Pin Count | 2 |
Product Depth (mm) | 4.83(mm) |
Product Height (mm) | 11.89(mm) |
Product Length (mm) | 4.83(mm) |
Rad Hardened | No |
Shape Type | Circular |
Test Current (It) | 10(mA) |
Type | Uni-Color |
Viewing Angle | 40(deg) |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 10 mA |
Illumination Color: | Green |
Lead Length: | 355 mm |
LED Size: | 3 mm |
Lens Color/Style: | Green, Diffused |
Lens Color: | Green |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 16 mcd |
Manufacturer: | Dialight |
Mounting Hole Size: | 4 mm |
Mounting Style: | Snap-In |
Mounting Type: | Snap-In |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | 558 |
Subcategory: | LED Indication |
Termination Style: | Wire |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 40 deg |
Wavelength/Color Temperature: | 563 nm |
Automotive | No |
Color | Green |
Diameter | 4.83 |
ECCN (US) | EAR99 |
High Power | No |
Housing Color | Black |
Indicator Technology | LED |
Intensity | 16mcd |
Internal Protection | No |
LED Material | GaP |
Lens Appearance | Green Diffused |
Lens Dimensions (mm) | 3x3x4.7 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -25 |
Mounting Hole Diameter (mm) | 4.01 |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 563 |
PPAP | No |
Supplier Color | Green |
Typical Forward Voltage (V) | 2.1 |
Вес, г | 4.54 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.