ESDA6V1-4BC6

Фото 1/3 ESDA6V1-4BC6
Изображения служат только для ознакомления,
см. техническую документацию
317 шт. со склада г.Москва, срок 2-3 недели
99 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.49 руб.
от 10 шт.32 руб.
от 100 шт.21.42 руб.
Добавить в корзину 2 шт. на сумму 198 руб.
Альтернативные предложения5
Номенклатурный номер: 8001998088
Бренд / Производитель: STMicroelectronics

Описание

Электроэлемент
DIODE, ESD PROTECTION, 5V, SOT-23; Clamping Voltage Vc Max:-; Diode Case Style:SOT-23; No. of Pins:6Pins; Operating Voltage:5V; Power Dissipation Pd:80W; Product Range:ESDA6 Series; Automotive Qualification Standard:-; SVHC:No SVHC (17-Dec-2015); Breakdown Voltage Max:8V; Breakdown Voltage Min:6.1V; Peak Pulse Current Ippm:3A; Reverse Stand-Off Voltage Vrwm:3V; TVS Polarity:Bidirectional

Технические параметры

Capacitance Value 45(TYP)
Configuration Quad
Direction Type Bi-Directional
Leakage Current 1
Leakage Current (Max) 1uA
Mounting Surface Mount
Mounting Style Surface Mount
Number of Elements 4
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Operating Temperature Max Deg. C 125C
Operating Temperature Min Deg. C -40C
Package / Case SOT-23
Package Type SOT-23
Packaging Tape and Reel
Peak Pulse Power Dissipation 80 W
Pin Count 6
Polarity Bi-Directional
Product Depth (mm) 1.75(mm)
Product Height (mm) 1.3(mm)
Product Length (mm) 3.05(mm)
Rad Hardened No
Reverse Breakdown Voltage 6.1 V
Reverse Stand-off Voltage 3 V
Suppressor Type TVS
Test Current (It) 1 mA
Working Voltage 3
Working Voltage (Max) 3V
Applications General Purpose
Base Product Number ESDA6 ->
Bidirectional Channels 4
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C (TA)
Other Related Documents http://www.st.com/web/catalog/sense_power/FM114/CL
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Power - Peak Pulse 80W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series ESDA, TRANSILв„ў ->
Supplier Device Package SOT-23-6
Type Zener
Voltage - Breakdown (Min) 6.1V
Voltage - Reverse Standoff (Typ) 3V
Brand: STMicroelectronics
Breakdown Voltage: 6.1 V
Cd - Diode Capacitance: 45 pF
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 3 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 4 Channel
Package/Case: SOT-23-6
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 80 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: ESDA6V1-4BC6
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: Transil
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 3 V
кол-во в упаковке 3000
Diode Configuration Complex Array
ESD Protection Yes
Maximum Operating Temperature +125 °C
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 3V
Minimum Breakdown Voltage 6.1V
Minimum Operating Temperature -40 °C
Number of Elements per Chip 4
Test Current 1mA
Width 1.75mm
Вес, г 0.07

Техническая документация

Datasheet
pdf, 57 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 57 КБ
Datasheet
pdf, 62 КБ

Дополнительная информация

Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.