STM6321TWY6F

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 3-4 рабочих дня
510 руб.
от 2 шт. —
440 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Посмотреть альтернативные предложения2
Номенклатурный номер: 8002007457
Страна происхождения: КИТАЙ
Бренд / Производитель: STMicroelectronics
Описание
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-High, Push-Pull / Active-Low, Open-Drain; Digital IC Case:SOT-23; No. of Pins:5Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Battery Backup Switching | No Backup |
Brand | STMicroelectronics |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Height | 1.15 mm |
Length | 3 mm(Max) |
Manual Reset | No Manual Reset |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 12 uA |
Output Type | Push-Pull |
Overvoltage Threshold | 3.11 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Pd - Power Dissipation | 320 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 280 ms |
RoHS | Details |
Series | STM6321 |
Supply Voltage - Max | 7 V |
Supply Voltage - Min | 0.3 V |
Threshold Voltage | 2.5 V, 3 V, 3.3 V, 5 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 3.04 V |
Watchdog Timers | Watchdog |
Width | 1.6 mm |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 12 uA |
Output Type: | Active High, Active Low, Open Drain, Push-Pull |
Overvoltage Threshold: | 3.11 V |
Package/Case: | SOT-23-5 |
Packaging: | Reel, Cut Tape, MouseReel |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | STM6321 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 0.3 V |
Threshold Voltage: | 3.08 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 3.04 V |
Watchdog Timers: | Watchdog |
Техническая документация
Datasheet
pdf, 474 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.