1-100103-4

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
98 руб.
от 100 шт. —
84 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
14P.A/L.STRAIN REL. Flat Flexible Cable Accessory Type: Strain Relief Number of Positions: 14 Strain Relief 14 I Ribbon Connector Accessories I Part Number: 1-100103-4 I Internal Number: 1-100103-4 I LADD Distribution
Технические параметры
Accessory Type | Strain Relief |
Application | - |
Brand | TE Connectivity/AMP |
Contact Gender | - |
Contact Material | - |
Contact Plating | - |
Contact Type | - |
Current Rating | - |
Factory Pack Quantity | 250 |
Housing Material | Nylon |
Insulation Resistance | - |
Manufacturer | TE Connectivity |
Mating Post Length | - |
Mounting Angle | - |
Mounting Style | - |
Number of Positions | 14 Position |
Operating Temperature Range | - |
Packaging | Bulk |
Pitch | - |
Product | Accessories |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | - |
Series | AMP-LATCH |
Termination Post Length | - |
Termination Style | - |
Tradename | AMP-LATCH |
Type | - |
Voltage Rating | - |
Wire Gauge | - |
Accessory Type: | Strain Relief |
Brand: | TE Connectivity/AMP |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Housing Color: | Gray |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Number of Positions: | 14 Position |
Packaging: | Bulk |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Series: | AMP-LATCH |
Subcategory: | Headers & Wire Housings |
Tradename: | AMP-LATCH |
Type: | Strain Relief |
Вес, г | 0.42 |