A1324LLHLX-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
510 руб.
от 5 шт. —
444 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Электроэлемент
HALL EFFECT SENSOR, LINEAR, SOT-23-3; Hall Effect Type:Linear; Output Current:-; Sensor Case Style:SOT-23; No. of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40В°C; Operating Temperature Max:150В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017); RoHS Phthalates Compliant:Yes
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (uA) | 9000 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (??C) | -40~150 |
Packaging | Tape and Reel |
Pin Count | 3 |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23W |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Magnetic Type | Monolithic |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (mA) | 10 |
Maximum Supply Current (uA) | 9000 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
PPAP | Unknown |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.05 |