IRS21867S

Фото 1/6 IRS21867S
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 2 шт.390 руб.
от 10 шт.337 руб.
от 100 шт.312.42 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Альтернативные предложения1
Номенклатурный номер: 8002023304

Описание

Электроэлемент
MOSFET/IGBT DRIVER, HIGH/LOW SIDE, SOIC, Driver Configuration:High Side and Low Side, Peak Output Current:4A, Supply Voltage Min:5V, Supply Voltage Max:20V, Driver Case Style:SOIC, No. of Pins:8Pins, Input Delay:170ns, Output , RoHS Compliant: Yes

Технические параметры

Brand Infineon Technologies
Factory Pack Quantity 2500
Fall Time 18 ns
Manufacturer Infineon
Maximum Operating Temperature +125 C
Maximum Turn-Off Delay Time 170 ns
Maximum Turn-On Delay Time 170 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 120 uA
Output Current 4 A
Package / Case SOIC-8
Packaging Reel
Pd - Power Dissipation 0.625 W
Product Half-Bridge Drivers
Product Category Gate Drivers
Rise Time 22 ns
RoHS Details
Supply Voltage - Max 20 V
Supply Voltage - Min 10 V
Type High Side, Low Side
Unit Weight 0.019048 oz
Automotive No
Driver Configuration Non-Inverting
Driver Type High and Low Side
ECCN (US) EAR99
EU RoHS Compliant
High and Low Sides Dependency Independent
Input Logic Compatibility CMOS|LSTTL|3.3V|5V
Lead Shape Gull-wing
Maximum Fall Time (ns) 30
Maximum Operating Supply Voltage (V) 20
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 625
Maximum Propagation Delay Time (ns) 250
Maximum Rise Time (ns) 38
Minimum Operating Supply Voltage (V) 10
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 2
Number of Outputs 2
Part Status LTB
PCB changed 8
Peak Output Current (A) 4(Typ)
Pin Count 8
PPAP No
Reference Voltage (V) 600(Max)
Special Features Under Voltage Lockout
Standard Package Name SO
Supplier Package SOIC N
Typical Input High Threshold Voltage (V) 2.5(Min)
Typical Input Low Threshold Voltage (V) 0.8(Max)
Logic Type CMOS, LSTTL
Package Type SOIC-8
Supply Voltage 6.8 → 20V
Вес, г 0.44

Техническая документация

Datasheet
pdf, 857 КБ
Datasheet IRS21867SPBF
pdf, 816 КБ
Datasheet irs21867spbf
pdf, 743 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем