IR2103S

340 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Номенклатурный номер: 8002024467
Страна происхождения: КИТАЙ
Бренд / Производитель: INFINEON TECHNOLOGIES AG.
Описание
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration:Half Bridge; Peak Output Current:360mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:NSOIC; No. of Pins:8Pins; Input Delay:680ns; Output Delay:150ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Brand | Infineon/IR |
Configuration | Inverting, Non-Inverting |
Factory Pack Quantity | 2500 |
Fall Time | 90 ns |
Features | Synchronous |
Height | 1.5 mm(Max) |
Length | 5 mm(Max) |
Logic Type | CMOS, LSTTL |
Manufacturer | Infineon |
Maximum Operating Temperature | +125 C |
Maximum Turn-Off Delay Time | 220 ns |
Maximum Turn-On Delay Time | 820 ns |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Drivers | 2 Driver |
Number of Outputs | 2 |
Output Current | 360 mA |
Package / Case | SOIC-8 |
Packaging | Reel |
Pd - Power Dissipation | 625 mW |
Product Category | Gate Drivers |
Propagation Delay - Max | 60 ns |
Rise Time | 170 ns |
RoHS | Details |
Supply Voltage - Max | 20 V |
Supply Voltage - Min | 10 V |
Type | High and Low Side |
Unit Weight | 0.019048 oz |
Width | 4 mm(Max) |
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем