UMFT221XA-01
1 шт. со склада г.Москва, срок 8-11 дней
3 830 руб.
Добавить в корзину 1 шт.
на сумму 3 830 руб.
Описание
Электроэлемент
USB TO SPI, EVALUATION MODULE; Kit Application Type:Interface; Application Sub Type:USB to SPI; Silicon Manufacturer:FTDI; Silicon Core Number:FT221XQ; Product Range:-; Kit Contents:Eval Board FT221XQ; SVHC:No SVHC (15-Jan-2019); Features:USB Battery Charger Detection, Designed to Plug into Standard 0.3" 24pin DIP Socket
Технические параметры
Brand | FTDI |
Dimensions | 34.7 mm x 12.2 mm x 2.2 mm |
Factory Pack Quantity | 5 |
Interface Type | USB, SPI |
Manufacturer | FTDI |
Operating Supply Voltage | 3.3 V |
Packaging | Bulk |
Product | Development Modules |
Product Category | Interface Development Tools |
RoHS | Details |
Series | UMFT-D |
Tool Is For Evaluation Of | FT221XQ |
Tradename | X-Chip |
Type | USB to SPI |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.