SN74AHC1G32DBVT, ИМС стандартной логики
27 руб.
Добавить в корзину 1 шт.
на сумму 27 руб.
Посмотреть аналоги8
Описание
OR Gate IC 1 Channel SOT-23-5
Технические параметры
Base Product Number | 74AHC1G32 -> |
Current - Output High, Low | 8mA, 8mA |
Current - Quiescent (Max) | 1ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.5V ~ 3.85V |
Logic Level - Low | 0.5V ~ 1.65V |
Logic Type | OR Gate |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74AHC -> |
Supplier Device Package | SOT-23-5 |
Voltage - Supply | 2V ~ 5.5V |
High Level Range (VIH) | 1.5V~3.85V |
Logic Gate Type | ORGate |
Low Level Range (VIL) | 500mV~1.65V |
Number of Channels | 1 |
Propagation Delay Time | 7.5ns@5V, 50pF |
Quiescent Current (Max) | 1uA |
Sink Current | 8mA |
Source Current | 8mA |
Supply Voltage | 2V~5.5V |
Техническая документация
SN74AHC1G32
pdf, 1049 КБ