LM2902KVQDRQ1, Op Amp Quad High Gain Amplifier ±16V/32V Automotive AEC-Q100 14-Pin SOIC T/R

LM2902KVQDRQ1, Op Amp Quad High Gain Amplifier ±16V/32V Automotive AEC-Q100 14-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
52 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 130 000 руб.
Номенклатурный номер: 8002059669
Артикул: LM2902KVQDRQ1
Бренд: Texas Instruments

Описание

General Purpose Amplifier 4 Circuit 14-SOIC

Технические параметры

Amplifier Type General Purpose
Base Product Number LM2902 ->
Current - Input Bias 20nA
Current - Output / Channel 60mA
Current - Supply 1.4mA (x4 Channels)
ECCN EAR99
Gain Bandwidth Product 1.2MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 4
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 14-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q100 ->
Slew Rate 0.5V/Вµs
Supplier Device Package 14-SOIC
Voltage - Input Offset 3mV
Voltage - Supply, Single/Dual (В±) 3V ~ 32V, В±1.5V ~ 16V
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Standard Amps
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 250 nA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-16 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current per Channel: 20 mA
Package / Case: SOIC-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Qualification: AEC-Q100
Series: LM2902-Q1
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем