11.04.5599-3, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 20mBlack sheathCopper Foil shielding
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
75 390 руб.
1 шт.
на сумму 75 390 руб.
Плати частями
от 18 849 руб. × 4 платежа
от 18 849 руб. × 4 платежа
Описание
Cables & Wires\AV Cables\DVI Cables
Roline DVI Cables: Roline DVI male cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.What is a DVI cable with ferrite core?: DVI cables with a ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out noise.Features and Benefits: What is the difference between single and dual link?: DVI Gender: Applications:
Технические параметры
Connector 1 | DVI-D Dual Link |
Connector 1 Gender | Male |
Connector 2 | DVI-D Dual Link |
Connector 2 Gender | Male |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Copper Foil |
Size of Strands | 0.127 mm |
Standards Met | UL 20276 |
Техническая документация
Datasheet
pdf, 622 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.