PVN012S-TPBF, Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP SMD T/R
см. техническую документацию
Описание
The PVN012S-TPBF is a HEXFET® surface-mount power MOSFET Photovoltaic Relay with bounce-free operation. It features the lowest possible on-state resistance - lower than a comparable reed relay. It is a single-pole, normally open solid state relay. It utilizes a GenerationV HEXFET output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. It exceeds the performance capabilities of electromechanical relays in life, sensitivity, stable on-resistance, miniaturization, magnetic insensitivity and ruggedness. It is ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
• GenV HEXFET output
• Linear AC/DC operation
• Solid-state reliability
• 4000Vrms I/O isolation
Технические параметры
Клеммы Реле | Gull Wing |
Конфигурация Контакта | SPST-NO |
Линейка Продукции | HEXFET PVN012 |
Макс. Сопротивление Включенного Состояния | 0.1Ом |
Максимальное Напряжение Нагрузки | 20В |
Монтаж Реле | SMD(Поверхностный Монтаж) |
Напряжение Изоляции | 4кВ |
Прямой Ток | 25мА |
Стиль корпуса МОП-транзисторного реле | DIP-6 |
Тип нагрузки | AC/DC |
Типовая емкость I/O | 1пФ |
Ток Нагрузки | 2.5А |
Форма контакта | SPST-NO(1 Form A) |
Contact Configuration | SPST |
Maximum Load Current | 4.5 A |
Maximum Load Voltage | 20 V |
Minimum Load Current | 2.5 A |
Minimum Load Voltage | 0 V |
Mounting Type | PCB Mount |
Output Device | MOSFET |
Series | PVN012 |
Brand: | Infineon Technologies |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.2 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Input Current: | 25 mA |
Load Current Rating: | 2.5 A |
Load Voltage Rating: | 20 VAC, 20 VDC |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | DIP-6 |
Part # Aliases: | PVN012S-TPBF SP001547262 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Вес, г | 1.093 |