LMR23610AQDDAQ1

LMR23610AQDDAQ1
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
Кратность заказа 75 шт.
Добавить в корзину 75 шт. на сумму 69 750 руб.
Номенклатурный номер: 8002263720
Бренд / Производитель: Texas Instruments

Описание

Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1V to 28V 1A Automotive AEC-Q100 8-Pin HSOIC EP Tube

Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER, 4V to 36V, 1A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125

Технические параметры

Brand Texas Instruments
Compliance AEC-Q100
Factory Pack Quantity 75
Input Voltage 4 V to 36 V
Input Voltage MAX 36 V
Input Voltage MIN 4 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+125 C
Output Current 1 A
Output Voltage 1 V to 28 V
Package / Case SO-PowerPAD-8
Packaging Tube
Product Category Switching Voltage Regulators
Qualification AEC-Q100
Quiescent Current 75 uA
RoHS Details
Series LMR23610-Q1
Shutdown Shutdown
Supply Voltage - Min 4 V
Switching Frequency 400 kHz
Topology Buck
Type Synchronous Buck Converter
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 150
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 1 V to 28 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 75 uA
Series: LMR23610-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 400 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Converter

Техническая документация

Документация
pdf, 2381 КБ