ATTINY13A-SSH, MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC Tube

230 руб.
160 руб.
Мин. кол-во для заказа 170 шт.
Добавить в корзину 170 шт.
на сумму 27 200 руб.
Номенклатурный номер: 8002268365
Артикул: ATTINY13A-SSH
Страна происхождения: ТАИЛАНД
Бренд / Производитель: Microchip Technology
Описание
MCU, 8BIT, ATTINY, 20MHZ, SOIC-8; Product Range:AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:1KB; RAM Memory Size:60Byte; No. of Pins:8Pins; MCU Case Style:SOIC; No. of I/O's:6I/O's; Embedded Interface Type:-; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; MCU Family:AVR ATtiny; MCU Series:ATtiny13; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:ATtiny; EEPROM Memory Size:64Byte; Flash Memory Size:1KB; Logic Function Number:13; MPU Core Size:8bit; No. of ADC Inputs:4; No. of PWM Channels:2; No. of Timers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator; Program Memory Size:1KB; Supply Voltage Range:1.8V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 64 B |
Data RAM Type | SRAM |
Data ROM Size | 64 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 100 |
Height | 1.5 mm |
Interface Type | SPI |
Length | 5 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 4 |
Number of I/Os | 6 I/O |
Number of Timers/Counters | 1 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Part # Aliases | ATTINY13A-SSH |
Processor Series | tinyAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 1 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATTINY 13A |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | ATTINY |
Unit Weight | 0.019048 oz |
Width | 4 mm |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем