74HC4053BQ,115, 74HC4053BQ/ SOT763/DHVQFN16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24000 шт., срок 7 недель
37 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 111 000 руб.
Альтернативные предложения3
Описание
3 Circuit IC Switch 2:1 120Ohm 16-DHVQFN (2.5x3.5)
Технические параметры
-3db Bandwidth | 170MHz |
Base Product Number | 74HC4053 -> |
Channel Capacitance (CS(off), CD(off)) | 3.5pF |
Channel-to-Channel Matching (ΔRon) | 6Ohm |
Crosstalk | -60dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 100nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Circuits | 3 |
On-State Resistance (Max) | 120Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-VFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-DHVQFN (2.5x3.5) |
Switch Circuit | SPDT |
Switch Time (Ton, Toff) (Max) | 31ns, 29ns |
Voltage - Supply, Dual (VВ±) | В±1.5V ~ 5V |
Voltage - Supply, Single (V+) | 2V ~ 10V |
Bandwidth | 170 MHz |
Brand | Nexperia |
Configuration | 3x2:1 |
Factory Pack Quantity | 3000 |
Manufacturer | Nexperia |
Maximum Dual Supply Voltage | +/-5 V |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 6 Channel |
Off Isolation - Typ | -50 dB |
Off Time - Max | 36 ns |
On Resistance - Max | 160 Ohms |
On Time - Max | 37 ns |
Operating Supply Voltage | 5 V |
Packaging | Cut Tape or Reel |
Part # Aliases | 74HC4053BQ-G |
Pd - Power Dissipation | 500 mW(1/2 W) |
Product | Multiplexers/Demultiplexers |
Product Category | Multiplexer Switch ICs |
Product Type | Multiplexer Switch ICs |
Propagation Delay Time | 4 ns |
Subcategory | Switch ICs |
Supply Current - Max | 0.016 mA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 10 V |
Supply Voltage - Min | 2 V |
Техническая документация
Datasheet
pdf, 371 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.