15134-1403, Rectangular Cable Assemblies PicoBlade CBL ASSY 14CKT 300MM NTL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 300 руб.
от 10 шт. —
1 650 руб.
от 50 шт. —
1 520 руб.
от 100 шт. —
1 357.88 руб.
Добавить в корзину 1 шт.
на сумму 2 300 руб.
Описание
Wire & Cable\Cable Assemblies\Rectangular Cable Assemblies
Discrete Wire & Cable AssembliesMolex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.
Технические параметры
Длинна Кабеля - Метрическая | 300 mm | |
Brand: | Molex | |
Connector End A Pin Count: | 14 Position | |
Connector End B Pin Count: | 14 Position | |
Current Rating: | 1 A | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Gender: | Female/Female | |
Jacket Material: | Polyester(Mylar) | |
Manufacturer: | Molex | |
Packaging: | Bulk | |
Part # Aliases: | 1513414030151341403 | |
Pitch: | 1.25 mm | |
Product Category: | Rectangular Cable Assemblies | |
Product Type: | Rectangular Cable Assemblies | |
Product: | Discrete Wire Cable Assemblies | |
Series: | 15134 | |
Subcategory: | Cable Assemblies | |
Tradename: | PicoBlade | |
Voltage Rating: | 125 V | |
Wire Gauge - AWG: | 28 AWG | |
Base Product Number | 015134 -> | |
Cable Termination | Crimp | |
Color | Black, Individual | |
Connector Type | Socket to Socket | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4Вµin (0.90Вµm) | |
ECCN | EAR99 | |
Features | Friction Lock | |
HTSUS | 8544.42.9090 | |
Length | 0.984' (300.00mm, 11.81"") | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Package | Bag | |
Pitch - Connector | 0.049"" (1.25mm) | |
RoHS Status | ROHS3 Compliant | |
Shielding | Unshielded | |
Вес, г | 7.39 |
Техническая документация
Datasheet
pdf, 938 КБ