690-W04-260-013

Фото 1/2 690-W04-260-013
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7 недель
3 070 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт.2 340 руб.
от 50 шт.2 180 руб.
Добавить в корзину 5 шт. на сумму 15 350 руб.
Номенклатурный номер: 8014097224
Бренд: Edac

Описание

Series 690W Waterproof USB & HDMI Connectors

EDAC Series 690W Waterproof USB and HDMI Connectors use a unique epoxy-sealing process that seals the entire back of the connector rather than at individual pins. This provides complete sealing with a smooth finish and guarantees no water ingress as fully tested to IP67 standards. The 690W waterproof USB and HDMI connectors are compatible with asynchronous and isochronous data transfer methods with a communication speed of 1.2Mbps or 480Mbps. These EDAC E-seal waterproof connectors come in standard USB Type-A, micro USB, mini USB Type-B, and HDMI Type-A variants.

Технические параметры

Brand: EDAC
Color: Black
Connector Type: USB
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94V-0
Gender: Plug(Male)
Insulation Resistance: 100 MOhms
Insulator Color: Black
IP Rating: IP67
Manufacturer: EDAC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Packaging: Bulk
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: 690W
Shell Plating: Nickel
Standard: USB
Subcategory: USB Connectors
Termination Style: Solder
Type: Type A
Voltage Rating: 30 V

Техническая документация

Datasheet
pdf, 147 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.