BTA06-600BWRG, Симистор 600В 6А 50мА 3Q (бесснабберный)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
464 шт. со склада г.Москва, срок 10 дней
160 руб.
Мин. кол-во для заказа 3 шт.
от 18 шт. —
130 руб.
от 35 шт. —
118 руб.
от 100 шт. —
110 руб.
Добавить в корзину 3 шт.
на сумму 480 руб.
Альтернативные предложения3
Описание
Диоды и тиристоры / Тиристоры (SCR, Triacs) / Симисторы (Triac)
Симистор 600В 6А 50мА 3Q (бесснабберный)
Технические параметры
Корпус | TO-220AB Insulated Tab | |
Brand | STMicroelectronics | |
Current Rating | 6 A | |
Factory Pack Quantity | 1000 | |
Gate Trigger Current - Igt | 50 mA | |
Gate Trigger Voltage - Vgt | 1.3 V | |
Holding Current Ih Max | 50 mA | |
Manufacturer | STMicroelectronics | |
Maximum Operating Temperature | +125 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | Through Hole | |
Non Repetitive On-State Current | 63 A | |
Off-State Leakage Current @ VDRM IDRM | 5 uA | |
On-State Voltage | 1.55 V | |
Package / Case | TO-220-3 | |
Packaging | Tube | |
Product Category | Triacs | |
Rated Repetitive Off-State Voltage VDRM | 600 V | |
RoHS | Details | |
Series | BTA06 | |
Maximum Gate Trigger Current | 50mA | |
Maximum Gate Trigger Voltage | 1.3V | |
Maximum Holding Current | 50mA | |
Mounting Type | Through Hole | |
Package Type | TO-220AB | |
Peak On-State Voltage | 1.55V | |
Pin Count | 3 | |
Rated Average On-State Current | 6A | |
Repetitive Peak Forward Blocking Voltage | 600V | |
Repetitive Peak Off-State Current | 1mA | |
Repetitive Peak Reverse Voltage | 800V | |
Surge Current Rating | 63A | |
Width | 4.6mm | |
Brand: | STMicroelectronics | |
Current Rating: | 6 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Gate Trigger Current - Igt: | 50 mA | |
Gate Trigger Voltage - Vgt: | 1.3 V | |
Holding Current Ih Max: | 50 mA | |
Manufacturer: | STMicroelectronics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Non Repetitive On-State Current: | 63 A | |
Off-State Leakage Current @ VDRM IDRM: | 5 uA | |
On-State Voltage: | 1.55 V | |
Package / Case: | TO-220-3 | |
Packaging: | Tube | |
Product Category: | Triacs | |
Product Type: | Triacs | |
Rated Repetitive Off-State Voltage VDRM: | 600 V | |
Series: | BTA06 | |
Subcategory: | Thyristors | |
AC Switch | Yes | |
Automotive | No | |
Average Gate Power Dissipation (W) | 1 | |
Circuit Fusing Consideration (A²S) | 21 | |
ECCN (US) | EAR99 | |
Lead Shape | Through Hole | |
Maximum Gate Trigger Current (mA) | 50 | |
Maximum Gate Trigger Voltage (V) | 1.3 | |
Maximum Holding Current (mA) | 50 | |
Maximum Latching Current (mA) | 80 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000(Min) | |
Maximum Rate of Rise of On-State Current (A/us) | 50 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Part Status | Active | |
PCB changed | 3 | |
Peak On-State Voltage (V) | 1.55@8.5A | |
PPAP | No | |
Repetitive Peak Forward Blocking Voltage (V) | 600 | |
Repetitive Peak Off-State Current (mA) | 0.005 | |
Repetitive Peak Reverse Voltage (V) | 600 | |
RMS On-State Current (A) | 6 | |
Standard Package Name | TO-220 | |
Supplier Package | TO-220AB | |
Supplier Temperature Grade | Industrial | |
Surge Current Rating (A) | 63 | |
Tab | Tab | |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.