54602-910LF, Гнездо; RJ50; PIN: 10; Кат: 3; не экранированный; позолота; на PCB

Фото 1/2 54602-910LF, Гнездо; RJ50; PIN: 10; Кат: 3; не экранированный; позолота; на PCB
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 5 шт.
от 50 шт.160 руб.
от 200 шт.131 руб.
Добавить в корзину 5 шт. на сумму 1 000 руб.
Номенклатурный номер: 8002613192
Артикул: 54602-910LF
Бренд: Amphenol

Описание

Разъeмы\Разъeмы для передачи данных\Разъeмы RJ
Modular Jacks

Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.

Технические параметры

Тип разъёма RJ-50
Application: 10 Base-T
Brand: Amphenol FCI
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 130
Flammability Rating: UL94 V-0
Gender: Jack(Female)
Housing Material: Thermoplastic(TP)
Insulation Resistance: 500 MOhms
Manufacturer: FCI/Amphenol
Mating Cycles: 250 Cycle
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Contacts: 10 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 10P10C
Number of Positions: 10 Position
Packaging: Tray
Performance Category: Cat 3
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder Pin
Type: Modular
Voltage Rating: 1 kV
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat3
Mounting Type Through Hole
Number of Ways 10P10C
Orientation Right Angle
Series Number 54602
Width 15.3mm
Вес, г 3

Техническая документация