09488585745005, VB RJ45 LaR VB RJ45 LaR Cat.6A PUR 0.5m

Фото 1/5 09488585745005, VB RJ45 LaR VB RJ45 LaR Cat.6A PUR 0.5m
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7 недель
5 820 руб.
от 5 шт.5 000 руб.
от 10 шт.4 480 руб.
Добавить в корзину 1 шт. на сумму 5 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8025562969
Артикул: 09488585745005
Бренд: Harting

Описание

VarioBoot RJ45 Cat. 6A Cable Assemblies
HARTING VarioBoot RJ45 Cat. 6A Cable Assemblies feature an RJ45 connector with adjustable orientation and angle to provide an ideal fit inside electrical enclosures and control cabinets. The direction of these RJ45 connectors can be adjusted up to 20 times, and the bend direction can be moved from left / right to up / down. These overmolded patch cords offer Cat6A, 10Gbit/s transmission performance, making it compatible with data rates used in industrial Ethernet applications. HARTING VarioBoot Cable Assemblies are designed with a yellow polyurethane (PUR) halogen-free, oil-resistant cable jacket and 1-to-1 wiring with 4 x 2 twisted pair wires. Ideal applications include wind, automation, robotics, and machinery.

Технические параметры

Brand: HARTING
Cable Length: 500 mm
Connector End A Pin Count: 8 Position
Connector End A: Plug
Connector End B Pin Count: 8 Position
Connector End B: Plug
Description/Function: Adjustable Angle Connectors
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP20
Jacket Color: Yellow
Jacket Material: Polyurethane(PUR)
Manufacturer: HARTING
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: VarioBoot Rj45
Subcategory: Cable Assemblies
Tradename: VarioBoot
Type: Cat 6a
USOC Codes: RJ45
American Wire Gauge 26 AWG
Cable Shape Round
Connector 1 RJ45
Connector 1 Gender Male
Connector 1 Orientation All Directions
Connector 2 RJ45
Connector 2 Gender Male
Connector 2 Orientation All Directions
Fire Behaviour Halogen Free
IP Rating IP20
LAN Category Cat6a
Number of Strands 8
Outer Sheath Material PUR
Series VARIOBOOT
Sheath Colour Yellow
Shield Type S/FTP
Shielded/Unshielded Shielded
Standards Met CSA, ELV Compliant, RoHS, UL
Terminated/Unterminated Terminated
Wiring Configuration Straight Through

Техническая документация

Datasheet
pdf, 151 КБ
Datasheet
pdf, 55 КБ
Datasheet
pdf, 505 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.