INA118P

см. техническую документацию
Описание
кол-во в упаковке: 50, корпус: DIP8300, АБ
The INA118P is a precision low power Instrumentation Amplifier offers excellent accuracy. Its versatile 3-op amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (70kHz at G=100). A single external resistor sets any gain from 1 to 10000. Internal input protection can withstand up to ±40V without damage. The INA118 is laser trimmed for very low offset voltage (50µV), drift (0.5µV/°C) and high common-mode rejection (110dB at G=1000). It operates with power supplies as low as ±1.35V and quiescent current is only 350µA ideal for battery operated systems.
• 5nA Maximum low input bias current
• 0.5µV/°C Maximum low drift
• Inputs protected to ±40V
• 350µA Low quiescent current
• Green product and no Sb/Br
Технические параметры
Typical Single Supply Voltage | 18 В |
Brand | Texas Instruments |
Power Supply Type | Два |
Package Type | PDIP |
Mounting Type | Монтаж на плату в отверстия |
Pin Count | 8 |
Maximum Input Offset Voltage | ±125µV |
-3db Bandwidth | 800kHz |
Amplifier Type | Instrumentation |
Base Product Number | INA118 -> |
Current - Input Bias | 1nA |
Current - Output / Channel | 12mA |
Current - Supply | 350ВµA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.9V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 25ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 36V, В±1.35V ~ 18V |
Вес, г | 0.868 |
Дополнительная информация
Datasheet INA118P
Datasheet INA118P
SMD справочник
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.