24LC32A/SN, EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V SOIC8 N

см. техническую документацию




Описание
The 24LC32A/SN is a 32kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as a single block of 4K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1mA and 1mA, respectively. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256kB address space.
• Single supply with operation down to 2.5V
• Low-power CMOS technology
• 2-wire serial interface (I²C™ compatible)
• Schmitt trigger inputs for noise suppression
• Output slope control to eliminate ground bounce
• 100 and 400kHz Clock compatibility
• Page write time 5ms maximum
• Self-timed erase/write cycle
• 32-byte page write buffer
• Hardware write-protect
• ESD protection >4000V
• More than 1million erase/write cycles
• Data retention >200 years
Технические параметры
Тип памяти | eeprom | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8542.32.00.51 | |
Chip Density (bit) | 32K | |
Organization | 4Kx8 | |
Programmability | Yes | |
Data Retention (Year) | 200(Min) | |
Max. Access Time (ns) | 900 | |
Maximum Operating Frequency (MHz) | 0.4 | |
Interface Type | Serial-I2C | |
Minimum Operating Supply Voltage (V) | 2.5 | |
Typical Operating Supply Voltage (V) | 5|3.3 | |
Maximum Operating Supply Voltage (V) | 6 | |
Programming Voltage (V) | 2.5 to 6 | |
Operating Current (mA) | 3 | |
Minimum Operating Temperature (°C) | 0 | |
Maximum Operating Temperature (°C) | 70 | |
Supplier Temperature Grade | Commercial | |
Hardware Data Protection | Yes | |
Packaging | Tube | |
Standard Package Name | SOP | |
Pin Count | 8 | |
Supplier Package | SOIC N | |
Mounting | Surface Mount | |
Package Height | 1.25(Min) | |
Package Length | 4.9 | |
Package Width | 3.9 | |
PCB changed | 8 | |
Lead Shape | Gull-wing | |
Количество Выводов | 8вывод(-ов) | |
Конфигурация Памяти EEPROM | 4К x 8бит | |
Линейка Продукции | 32Kbit I2C Serial EEPROM | |
Максимальная Рабочая Температура | 70 C | |
Максимальное Напряжение Питания | 5.5В | |
Минимальная Рабочая Температура | 0 C | |
Минимальное Напряжение Питания | 2.5В | |
Размер Памяти | 32Кбит | |
Стиль Корпуса Микросхемы Памяти | SOIC | |
Тактовая Частота | 400кГц | |
Тип Интерфейса ИС | I2C | |
Тип интерфейса памяти | Serial I2C(2-Wire) | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Access Time (Max) | 900(ns) | |
Data Retention | 200 | |
Density | 32768(Bit) | |
Frequency | 0.4(MHz) | |
Operating Supply Voltage (Max) | 6(V) | |
Operating Supply Voltage (Min) | 2.5(V) | |
Operating Supply Voltage (Typ) | 3.3/5(V) | |
Operating Temp Range | 0C to 70C | |
Operating Temperature (Max) | 70C | |
Operating Temperature (Min) | 0C | |
Operating Temperature Classification | Commercial | |
Package Type | SOIC N | |
Programmable | Yes | |
Programming Voltage | 2.5 TO 6 | |
Rad Hardened | No | |
Supply Current | 3(mA) | |
Write Protection | Yes | |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем