LMC6482IN

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

1 190 руб.
от 2 шт. —
1 110 руб.
Добавить в корзину 1 шт.
на сумму 1 190 руб.
Номенклатурный номер: 8002947521
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments
Описание
OP AMP, DUAL, CMOS, 1.5MHZ, 30MA; No. of Amplifiers:2 Amplifier; Bandwidth:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:3V to 15.5V; Base Number:6482; Gain Bandwidth:1.5MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:3mV; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Voltage; Operating Temperature Range:-40°C to +85°C; Supply Current:1.4mA; Supply Voltage + Nom:16V; Supply Voltage Max:15.5V; Supply Voltage Min:3V
Технические параметры
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 62 dB |
en - Input Voltage Noise Density | 37 nV/sqrt Hz at 5 V |
Factory Pack Quantity | 40 |
GBP - Gain Bandwidth Product | 1.5 MHz |
Ib - Input Bias Current | 0.02 pA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 2 Channel |
Output Current per Channel | 30 mA |
Package / Case | MDIP-8 |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 65 dB |
RoHS | Details |
Series | LMC6482 |
Shutdown | No Shutdown |
SR - Slew Rate | 1.3 V/us |
Supply Current per Channel | 1.4 mA |
Supply Voltage - Max | 15.5 V |
Supply Voltage - Min | 3 V |
Technology | CMOS |
Vos - Input Offset Voltage | 3 mV |
Amplifier Type | CMOS |
Base Product Number | LMC6482 -> |
Current - Input Bias | 0.02pA |
Current - Output / Channel | 30mA |
Current - Supply | 1.3mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1.5MHz |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1.3V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 110ВµV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 15.5V, В±1.5V ~ 7.75V |
Вес, г | 1.04 |
Техническая документация
Datasheet LMC6482
pdf, 2914 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем