OPA277P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 660 руб.
от 2 шт. —
2 480 руб.
Добавить в корзину 1 шт.
на сумму 2 660 руб.
Описание
Электроэлемент
Описание Микросхема: операционный усилитель, 1МГц, Ch: 1, DIP8, ±2-18ВDC, 4-36ВDC Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | Low Offset Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 130 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density | 12 nV/sqrt Hz |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 4.57 mm |
Ib - Input Bias Current | 1 nA |
In - Input Noise Current Density | 0.2 pA/sqrt Hz |
Length | 9.81 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-2 V |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Operating Supply Current | 825 uA |
Operating Supply Voltage | +/-2 V to+/-18 V |
Package / Case | PDIP-8 |
Packaging | Tube |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 130.46 dB |
RoHS | Details |
Series | OPA277 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.8 V/us |
Supply Type | Dual |
Technology | Bipolar |
Unit Weight | 0.018646 oz |
Voltage Gain dB | 140 dB |
Vos - Input Offset Voltage | 20 uV |
Width | 6.35 mm |
Base Product Number | OPA277 -> |
Current - Input Bias | 500pA |
Current - Output / Channel | 35mA |
Current - Supply | 790ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.8V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 10ВµV |
Voltage - Supply, Single/Dual (В±) | 4V ~ 36V, В±2V ~ 18V |
Number of Channels per Chip | 1 |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 12nV/√Hz |
Typical Slew Rate | 0.8V/µs |
Typical Voltage Gain | 140 dB |
Вес, г | 0.5286 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем