MSP430FR2111IPW16

MSP430FR2111IPW16
* Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 2 шт.460 руб.
от 5 шт.406 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8002949440
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments

Описание

16-bit Microcontrollers - MCU 16 MHz MCU with 4KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 16-TSSOP -40 to 85

Технические параметры

ADC Resolution 10 bit
Analog Supply Voltage 3.6 V
Brand Texas Instruments
Core MSP430
DAC Resolution 6 bit
Data Bus Width 16 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Factory Pack Quantity 90
Interface Type SPI, UART
Manufacturer Texas Instruments
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 8 Channel
Number of I/Os 12 I/O
Number of Timers/Counters 1x16 bit
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case TSSOP-16
Packaging Tube
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 4 KB
Program Memory Type FRAM
RoHS Details
Series MSP430FR2111
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
Tradename MSP430
Unit Weight 0.006102 oz
Watchdog Timers No Watchdog
ADC Resolution: 10 bit
Analogue Supply Voltage: 3.6 V
Brand: Texas Instruments
Core: MSP430
DAC Resolution: 6 bit
Data Bus Width: 16 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 12 I/O
Package/Case: TSSOP-16
Packaging: Tube
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: FRAM
Series: MSP430FR2111
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer

Техническая документация

Datasheet
pdf, 2329 КБ
Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем