ISO7221AD

640 руб.
от 2 шт. —
570 руб.
от 5 шт. —
523 руб.
от 10 шт. —
512 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Посмотреть аналоги20
Номенклатурный номер: 8002950519
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments
Описание
DIGITAL ISOLATOR, 2-CH, 1.5MBPS, SOIC-8; No. of Channels:2 Channel; Propagation Delay:405ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Brand | Texas Instruments |
Data Rate | 1 Mb/s |
Factory Pack Quantity | 75 |
Forward Channels | 1 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Voltage | 3.3 V to 5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 475 ns |
Reverse Channels | 1 Channel |
RoHS | Details |
Series | ISO7221A |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 3.3 V |
Type | General Purpose |
Unit Weight | 0.019048 oz |
Техническая документация
Datasheet ISO722x
pdf, 1258 КБ