DCP010515BP-U

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 700 руб.
Добавить в корзину 1 шт.
на сумму 4 700 руб.
Описание
Электроэлемент
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Технические параметры
Applications | ITE(Commercial) |
Base Part Number | DCP010515 |
Control Features | Enable, Active High |
Current - Output (Max) | 67mA |
Efficiency | 82% |
Features | OTP, SCP |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 100В°C |
Package / Case | 14-SMD Module, 7 Leads |
Packaging | Tube |
Part Status | Active |
Power (Watts) | 1W |
Series | DCP01B(1W) |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H(19.7mm x 8.3mm x 5.3mm) |
Type | Isolated Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 15V |
Voltage - Output 2 | - |
Voltage - Output 3 | - |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Industry: | Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 66 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 15 V |
Package / Case: | SOP-7 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DCP010515B |
Subcategory: | DC-DC Converter |
Техническая документация
Документация
pdf, 1144 КБ
Datasheet DCP01xxxxB
pdf, 1913 КБ