DCP021212P
2 шт. со склада г.Москва, срок 8-9 дней
1 960 руб.
от 2 шт. —
1 870 руб.
Добавить в корзину 1 шт.
на сумму 1 960 руб.
Номенклатурный номер: 8002951116
Бренд: Нет торговой марки
Описание
Электроэлемент
DC/DC CONVERTER 2W 12V/12V, 21212; Input Voltage Min:10.8V; Input Voltage Max:13.2V; No. of Outputs:1Outputs; DC / DC Converter IC Case:DIP; No. of Pins:14Pins; Output Current:167mA; Switching Frequency:800kHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:21212; Fixed Output Voltage Nom.:12V; Frequency:800kHz; Logic Function Number:021212; No. of Outputs:1 Output; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.167A; Output Type:Fixed; Output Voltage:12V; Output Voltage Nom.:12V; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Termination Type:Through Hole; Voltage Regulator Type:DC / DC Converter
Технические параметры
Efficiency | 87(%) |
Input Voltage | 10.8 to 13.2(V) |
Input Voltage (Min) | 10.8(V) |
Isolation | Isolated |
Mounting | Through Hole |
Mounting Style | Through Hole |
Number of Outputs | 1 |
On/Off Logic | POSITIVE |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Current | 0.166(A) |
Output Power (Max) | 2(W) |
Output Type | Fixed |
Output Voltage | 12(V) |
Package / Case | PDIP |
Package Type | PDIP |
Packaging | Tube |
Pin Count | 7 |
Product Depth (mm) | 6.61(mm) |
Product Height (mm) | 3.94(mm) |
Product Length (mm) | 19.18(mm) |
Rad Hardened | No |
Screening Level | Industrial |
Switching Freq | 400(KHz) |
Switching Regulator | Yes |
Техническая документация
Документация
pdf, 2229 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.