TMP75AID

Фото 1/3 TMP75AID
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 2 шт.280 руб.
от 5 шт.214 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8002951828
Бренд: Texas Instruments

Описание

Электроэлемент
IC, TEMPERATURE SENSOR, SMD, SOIC8; IC Output Type:Digital; Sensing Accuracy Range:В± 0.5В°C; Sensing Temperature Min:-40В°C; Sensing Temperature Max:+125В°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:2.7

Технические параметры

RoHS Compliant Yes
Accuracy ±1°C
Interface Type Serial-I2C, SMBus
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +127 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Operating Temperature Range -55 to+127 °C
Output Type Digital
Package Type SOIC
Pin Count 8
Resolution 12 bit
Sensor Function Temperature
Width 3.91mm
Accuracy: +/-1 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 975
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 85 uA
Output Current: 3 mA
Output Type: Digital
Package / Case: SOIC-8
Packaging: Tube
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Series: TMP75
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Temperature Threshold: Programmable
Type: Temperature Sensor with Alert
Вес, г 0.4

Техническая документация

Datasheet
pdf, 1189 КБ
Документация
pdf, 1658 КБ