CD74HC4060PW

190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
132 руб.
от 100 шт. —
119 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Номенклатурный номер: 8002953417
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments
Описание
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16 (Also Known As: CD74HC4060PW)
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Counter |
Mode Of Operation | UP COUNTER |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 14 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 10 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Type | Standard |
Package Type | TSSOP |
Packaging | Rail/Tube |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 450(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | NEGATIVE-EDGE |
Type | Binary |
Base Product Number | 74HC4060 -> |
Count Rate | 35MHz |
Direction | Up |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Binary Counter |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 14 |
Number of Elements | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Reset | Asynchronous |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 16-TSSOP |
Trigger Type | Negative Edge |
Voltage - Supply | 2V ~ 6V |
Вес, г | 0.24 |
Дополнительная информация
Калькуляторы группы «Микросхемы счетчики»
Типы корпусов импортных микросхем