INA114AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 100 руб.
Добавить в корзину 1 шт.
на сумму 3 100 руб.
Описание
Электроэлемент
1-MHz, 50-?V, 11-nV/vHz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Технические параметры
3 dB Bandwidth | 10 kHz |
Amplifier Type | Instrumentation Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 110 dB |
en - Input Voltage Noise Density | 11 nV/sqrt Hz |
Factory Pack Quantity | 40 |
Gain V/V | 1 V/V to 10000 V/V |
GBP - Gain Bandwidth Product | 1 MHz |
Ib - Input Bias Current | 2 nA |
Manufacturer | Texas Instruments |
Maximum Input Resistance | 10000 MOhms |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SOIC-16 |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Instrumentation Amplifiers |
RoHS | Details |
Series | INA114 |
Supply Current per Channel | 2.2 mA |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 4.5 V |
Unit Weight | 0.014829 oz |
Vos - Input Offset Voltage | 50 uV |
3 dB Bandwidth: | 10 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 110 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 11 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Gain Error: | 0.002% |
Gain V/V: | 1 V/V to 10000 V/V |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 2 nA |
INL - Integral Nonlinearity: | 0.002% |
Manufacturer: | Texas Instruments |
Maximum Input Resistance: | 10 GOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 4.5 V to 36 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | INA114 |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 50 uV |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем