INA118P

INA118P
* Изображения служат только для ознакомления,
см. техническую документацию
2 480 руб.
от 2 шт.2 440 руб.
от 10 шт.2 400 руб.
Добавить в корзину 1 шт. на сумму 2 480 руб.
Номенклатурный номер: 8002953743
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments

Описание

Измерительные усилители
AMP, INSTRUMENTATION, 800KHZ, PDIP8; No. of Amplifiers:1 Amplifier; Input Offset Voltage:125µV; Slew Rate:0.09V/µs; Bandwidth:800kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8Pins; Amplifier Output:Single Ended; CMRR:125dB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.35V to ± 18V; Amplifier Type:Instrumentation; Base Number:118; Gain Bandwidth:800kHz; Input Offset Drift Max:21µV/°C; Input Offset Voltage Max:1.125mV; Logic Function Number:118; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +125°C; Operational Amplifier Features:Precision; Programmable Gain Max:10000; Supply Current:350µA; Termination Type:Through Hole

Технические параметры

Common Mode Rejection Ratio 73(dB)
Dual Supply Voltage (Max) '±18(V)
Dual Supply Voltage (Min) '±2.25(V)
Dual Supply Voltage (Typ) '±15(V)
Input Bias Current 10(nA)
Input Offset Voltage 125000 mV
Input Resistance 10000(MOhm)
Mounting Through Hole
Number of Elements 3
Number of Channels 1
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type PDIP
Packaging Rail/Tube
Pin Count 8
Power Supply Requirement Dual
Rad Hardened No
Rail/Rail I/O Type No
Single Supply Voltage (Max) Not Required(V)
Single Supply Voltage (Min) Not Required(V)
Single Supply Voltage (Typ) Not Required(V)
Voltage Gain dB 80(dB)
-3db Bandwidth 800kHz
Amplifier Type Instrumentation
Base Product Number INA118 ->
Current - Input Bias 1nA
Current - Output / Channel 12mA
Current - Supply 350ВµA
ECCN EAR99
HTSUS 8542.33.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 0.9V/Вµs
Supplier Device Package 8-PDIP
Voltage - Input Offset 25ВµV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 36V, В±1.35V ~ 18V
Maximum Input Offset Voltage ±125µV
Power Supply Type Dual
Typical Single Supply Voltage 18 V
Вес, г 1.06

Техническая документация

Datasheet INA118
pdf, 1382 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем