TN2106N3-G

TN2106N3-G
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.180 руб.
от 9 шт.157 руб.
Добавить в корзину 2 шт. на сумму 480 руб.
Номенклатурный номер: 8002971991

Описание

Электроэлемент
MOSFET, N-CH, 60V, 0.3A, TO-226AA; Transistor Polarity:N Channel; Continuous Drain Current Id:300mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Pow

Технические параметры

Current - Continuous Drain (Id) @ 25В°C 300mA(Tj)
Drain to Source Voltage (Vdss) 60V
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
FET Feature -
FET Type N-Channel
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Manufacturer Microchip Technology
Mounting Type Through Hole
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case TO-226-3, TO-92-3(TO-226AA)
Packaging Bulk
Part Status Active
Power Dissipation (Max) 740mW(Tc)
Rds On (Max) @ Id, Vgs 2.5Ohm @ 500mA, 10V
Series -
Supplier Device Package TO-92-3
Technology MOSFET(Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 2V @ 1mA
Base Product Number TN2106 ->
ECCN EAR99
HTSUS 8541.21.0095
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
PCN Assembly/Origin http://www.microchip.com/mymicrochip/NotificationD
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Brand: Microchip Technology
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 5 ns
Forward Transconductance - Min: 150 mS
Id - Continuous Drain Current: 300 mA
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-92-3
Packaging: Bulk
Pd - Power Dissipation: 740 mW
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signal
Rds On - Drain-Source Resistance: 2.5 Ohms
Rise Time: 5 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: FET
Typical Turn-Off Delay Time: 6 ns
Typical Turn-On Delay Time: 3 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 600 mV
Вес, г 0.4536

Техническая документация

Datasheet TN2106K1-G
pdf, 818 КБ
Datasheet TN2106N3-G
pdf, 811 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов