MAX3485ECSA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 190 руб.
от 2 шт. —
2 020 руб.
от 5 шт. —
1 910 руб.
от 10 шт. —
1 837.50 руб.
Добавить в корзину 1 шт.
на сумму 2 190 руб.
Описание
Электроэлемент
TRANSCEIVER, RS-485/RS-422, 3.3V; Device Type:Line Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0В°C; Operating Temperature Max:70В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3485; SVHC:No SVHC (15-Jan-2018); Base Number:3485; Data Rate:15Mbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:RS485 / RS422; Operating Temperature Range:0В°C to +70В°C; Supply Current:1.1mA; Supply Voltage Range:3V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS422, RS485 |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 3 V ~ 3.6 V |
Brand: | Maxim Integrated |
Data Rate: | 12 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Transceiver |
Input Voltage: | 7 V to 12 V |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 20 uA |
Output Voltage: | 3 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX3485E |
Pd - Power Dissipation: | 471 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Propagation Delay Time: | 23 ns, 62 ns |
Series: | MAX3485E |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем