MC34161DG

Фото 1/3 MC34161DG
* Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.510 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8002972883
Страна происхождения: КИТАЙ
Бренд / Производитель: ON Semiconductor***

Описание

IC, VOLTAGE DET, MICROPRO SUPERV; Threshold Voltage:1.27V; No. of Supervisors / Monitors:2Monitors; Supply Voltage Min:2V; Supply Voltage Max:40V; Reset Type:-; Digital IC Case:SOIC; No. of Pins:8Pins; Delay Time:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:0°C to +70°C; Output Current Max:10mA; Supply Current:560µA; Supply Voltage Range:2V to 40V; Termination Type:Surface Mount Device

Технические параметры

Battery Backup Switching No Backup
Brand ON Semiconductor
Factory Pack Quantity 2500
Features Internal Hysteresis
Height 1.5 mm
Length 5 mm(Max)
Manual Reset No Manual Reset
Manufacturer ON Semiconductor
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Inputs Monitored 2 Input
Operating Supply Current 560 uA
Output Type Open Collector/Drain
Overvoltage Threshold Adjustable
Package / Case SOIC-8
Packaging Reel
Pd - Power Dissipation 450 mW
Product Category Supervisory Circuits
Reset Delay Time Adjustable
RoHS Details
Series MC33161
Supply Voltage - Max 40 V
Supply Voltage - Min 2 V
Threshold Voltage 1.27 V
Type Voltage Supervisory
Undervoltage Threshold Adjustable
Watchdog Timers No Watchdog
Width 4 mm
Maximum Monitored Voltage 40V
Maximum Operating Supply Voltage 40 V
Maximum Reset Threshold Voltage 1.295V
Minimum Monitored Voltage 2V
Minimum Operating Supply Voltage 2 V
Minimum Reset Threshold Voltage 1.245V
Mounting Type Surface Mount
Number of Supervisors 1
Package Type SOIC
Pin Count 8
Voltage Supervisor Type Voltage Monitor
Product Type Supervisory Circuits
Subcategory PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 190 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем