PDTA144ET

31 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
17 руб.
от 25 шт. —
8.10 руб.
Добавить в корзину 5 шт.
на сумму 155 руб.
Описание
Электроэлемент
Bipolar Pre-Biased / Digital Transistor, BRT, Single PNP, 50 V, 100 mA, 47 kohm, 47 kohm
Технические параметры
Current - Collector (Ic) (Max) | 100mA |
Current - Collector Cutoff (Max) | 1µA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V |
Family | Transistors-Bipolar(BJT)-Single, Pre-Biased |
Frequency - Transition | - |
Manufacturer | NXP Semiconductors |
Mounting Type | Surface Mount |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Packaging | Digi-Reel® |
Part Status | Active |
Power - Max | 250mW |
Resistor - Base (R1) (Ohms) | 47k |
Resistor - Emitter Base (R2) (Ohms) | 47k |
Series | - |
Standard Package | 1 |
Supplier Device Package | SOT-23(TO-236AB) |
Transistor Type | PNP-Pre-Biased |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA |
Voltage - Collector Emitter Breakdown (Max) | 50V |
Вес, г | 0.01 |
Техническая документация
Datasheet PDTA144ET,215
pdf, 749 КБ