ATMEGA128-16AN, 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB EE,4KB SRAM,5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 540 руб.
от 25 шт. —
3 700 руб.
от 90 шт. —
3 320 руб.
Добавить в корзину 1 шт.
на сумму 4 540 руб.
Описание
The Atmel ATMEGA128 series are a 8-bit Microcontrollers that provides the following features like 128 Kbytes of In-system programmable flash with read-while-Write capabilities, 4 Kbytes EEPROM, 4 Kbytes SRAM, 53 general purpose I/O lines, 32 general purpose working registers, Real Time Counter (RTC), four flexible Timer/Counters with compare modes and PWM, 2 USARTs, a byte oriented Two-wire Serial Interface, an 8-channel, 10-bit ADC with optional differential input stage with programmable gain, programmable Watchdog Timer with Internal Oscillator, an SPI serial port, IEEE std.
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 4 kB |
Data RAM Type | SRAM |
Data ROM Size | 4 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 90 |
Height | 1 mm |
Interface Type | JTAG |
Length | 14 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 |
Number of I/Os | 53 I/O |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 4.5 V to 5.5 V |
Package / Case | TQFP-64 |
Packaging | Bulk |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 128 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Tradename | ATMEGA |
Unit Weight | 0.01272 oz |
Width | 14 mm |
Device Core | AVR |
Family Name | ATmega128 |
Maximum Frequency | 16MHz |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Вес, г | 0.3606 |
Техническая документация
Datasheet
pdf, 459 КБ
Datasheet ATmega128, ATmega128L
pdf, 6193 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем