PIC16F877A-I/L

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 930 руб.
Добавить в корзину 1 шт.
на сумму 3 930 руб.
Номенклатурный номер: 8002978336
Страна происхождения: ТАИЛАНД
Бренд / Производитель: Microchip Technology
Описание
MCU, 8BIT, PIC16, 20MHZ, PLCC-44; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:14KB; RAM Memory Size:368Byte; No. of Pins:44Pins; MCU Case Style:PLCC; No. of I/O's:33I/O's; Embedded Interface Type:I2C, SPI, USART; Supply Voltage Min:4V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F8xx; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F8xxx; EEPROM Memory Size:256Byte; Flash Memory Size:14KB; IC Generic Number:16F877; IC Temperature Range:Industrial; Logic Function Number:16F877A; MPU Core Size:8bit; Memory Type:Flash; Microprocessor/Controller Features:ISP/AUSART/MIІC, PWM, BOR, WDT, ADC, CCP, COMPARATOR; No. of ADC Inputs:8; No. of Bits:8bit; No. of PWM Channels:2; No. of Timers:1; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C
Технические параметры
ADC Channels | 8 |
ADC Resolution | 10 bit |
ADCs | 8x10 bit |
Comparators | 2 |
Data Bus Width | 8 bit |
Data Rate | 5 MIPS |
Device Core | PIC |
Dimensions | 16.66x16.66x4.06 mm |
EEPROM Size | 256 B |
Family Name | PIC16 |
Height | 4.06 mm |
Instruction Set Architecture | RISC |
Length | 16.66 mm |
Maximum Frequency | 20 MHz |
Maximum Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 1 |
Maximum Number of I2C Channels | 1 |
Maximum Number of LIN Channels | 0 |
Maximum Number of PCI Channels | 0 |
Maximum Number of SPI Channels | 1 |
Maximum Number of UART Channels | 1 |
Maximum Number of USART Channels | 1 |
Maximum Operating Temperature | +85 иdeg, C |
Minimum Operating Temperature | -40 иdeg, C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Number of Timers | 3 |
Operating Temperature Range | -40 to+85 иdeg, C |
Package Type | PLCC |
Pin Count | 44 |
Program Memory Size | 14.3 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 2x10 bit |
PWM Channels | 2 |
PWM Resolution | 10 bit |
RAM Size | 368 B |
Timer Resolution | 8, 16 bit |
Timers | 1x16 bit, 2x8 bit |
Typical Operating Supply Voltage | 4 to 5.5 V |
USB Channels | 1 x Device |
Width | 16.66 mm |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Вес, г | 4.58 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем