ICL7611DCSA+

960 руб.
от 2 шт.920 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8002978944
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Analog Devices

Описание

Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Amplifiers

Технические параметры

3 dB Bandwidth -
Amplifier Type Low Power Amplifier
Brand Maxim Integrated
CMRR - Common Mode Rejection Ratio 60 dB
Dual Supply Voltage +/-3 V, +/-5 V
en - Input Voltage Noise Density 100 nV/sqrt Hz
Factory Pack Quantity 100
GBP - Gain Bandwidth Product 44 kHz
Height 1.5 mm(Max)
Ib - Input Bias Current 50 pA
In - Input Noise Current Density 0.01 pA/sqrt Hz
Length 5 mm(Max)
Manufacturer Maxim Integrated
Maximum Dual Supply Voltage +/-8 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage +/-1 V
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 15 uA
Operating Supply Voltage 2 V to 16 V, +/-1 V to+/-8 V
Output Current per Channel -
Package / Case SOIC-Narrow-8
Packaging Tube
Part # Aliases ICL7611D
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 70 dB
RoHS Details
Series ICL7611D
Shutdown No Shutdown
SR - Slew Rate 0.016 V/us
Supply Type Single, Dual
Supply Voltage - Max 16 V
Supply Voltage - Min 2 V
Technology CMOS
Voltage Gain dB 104 dB
Vos - Input Offset Voltage 15 mV
Width 4 mm(Max)

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем