AD8616ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 170 руб.
от 2 шт. —
1 040 руб.
от 5 шт. —
948 руб.
от 10 шт. —
903.75 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Альтернативные предложения1
Описание
Электроэлемент
Integrated Circuit Operational Amplifier: CH: 2; 24MHz; 2.7-5V; -40+125 deg.C; SMD; MSOP-8
Технические параметры
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.06(mV) |
Maximum Input Offset Current | 0.0000005@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 0.5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3(V) |
Slew Rate | 12(V/us) |
Supply Current | 4@5V(mA) |
Technology | CMOS |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 24 |
Voltage Gain in dB | 123.52(dB) |
Диапазон Напряжения Питания | 2.7В до 5.5В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Линейка Продукции | - |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 24МГц |
Скорость Нарастания | 12В/мкс |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 7 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.000001@5V |
Maximum Input Offset Current (uA) | 0.0000005@5V |
Maximum Input Offset Voltage (mV) | 0.06@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 4@5V |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 2.7 |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended Industrial |
Typical Gain Bandwidth Product (MHz) | 24 |
Typical High Level Output Voltage (V) | 4.99 |
Typical Input Bias Current (uA) | 0.0000002@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 10@5V |
Typical Low Level Output Voltage (V) | 0.07 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05@5V |
Typical Output Current (mA) | 150@5V |
Typical Output Resistance (Ohm) | 3 |
Typical Settling Time (ns) | 500(Max) |
Typical Slew Rate (V/us) | 12@5V |
Typical Voltage Gain (dB) | 123.52 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
en - Input Voltage Noise Density: | 10 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 24 MHz |
Ib - Input Bias Current: | 550 pA |
Input Voltage Range - Max: | 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.7 mA |
Operating Supply Voltage: | 2.7 V to 5 V |
Output Current per Channel: | 150 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | AD8616 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 12 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 123.52 dB |
Vos - Input Offset Voltage: | 23 uV |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем