ADA4922-1ARDZ

Фото 1/3 ADA4922-1ARDZ
Изображения служат только для ознакомления,
см. техническую документацию
3 300 руб.
от 2 шт.3 090 руб.
от 5 шт.2 950 руб.
1 шт. на сумму 3 300 руб.
Плати частями
от 825 руб. × 4 платежа
Номенклатурный номер: 8002981233
Бренд: Analog Devices

Описание

Электроэлемент
SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin SOIC N EP Tube

Технические параметры

Applications Data Acquisition
Category Integrated Circuits(ICs)
Family Linear-Amplifiers-Special Purpose
Mounting Type Surface Mount
Online Catalog ADC Driver
Other Names ADA49221ARDZ
Package / Case 8-SOIC(0.154", 3.90mm Width)Exposed Pad
Packaging Tube
Standard Package 98
Supplier Device Package 8-SOIC-EP
Type ADC Driver
Brand: Analog Devices
Development Kit: ADA4922-1ARD-EBZ
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity: Factory Pack Quantity: 98
Gain V/V: 2 V/V
GBP - Gain Bandwidth Product: 38 MHz
Ib - Input Bias Current: 3.5 uA
Input Voltage Range - Max: 26 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-13 V
Maximum Input Resistance: 11 MOhms
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 9.4 mA
Operating Supply Voltage: 5 V to 26 V
Output Current per Channel: 40 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: -91 dB
Series: ADA4922-1
Settling Time: 580 ns
SR - Slew Rate: 730 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 26 V
Supply Voltage - Min: 5 V
Voltage Gain dB: 6.02 dB
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±13
Maximum Input Bias Current (uA) 3.5@±5V
Maximum Input Resistance (MOhm) 11(Typ)@±5V
Maximum Operating Supply Voltage (V) ±13|26
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 26
Maximum Supply Voltage Range (V) 20 to 30
Maximum Voltage Gain (dB) 6.02(Typ)
Maximum Voltage Gain Range (dB) <35
Minimum Dual Supply Voltage (V) ±2.5
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 91(Typ)
Minimum Single Supply Voltage (V) 5
Mounting Surface Mount
Number of Channels per Chip 1
Number of Elements per Chip 2
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Rail to Rail Rail to Rail Output
Standard Package Name SO
Supplier Package SOIC N EP
Supplier Temperature Grade Extended Industrial
Typical Dual Supply Voltage (V) ±3|±5|±9|±12
Typical Output Current (mA) 40@±5V
Typical Single Supply Voltage (V) 9|12|15|18|24
Вес, г 0.3

Техническая документация

ADA4922-1
pdf, 432 КБ
Datasheet
pdf, 513 КБ
Datasheet
pdf, 520 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем