AD5305ARMZ

AD5305ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Номенклатурный номер: 8002982837
Бренд: Analog Devices

Описание

Электроэлемент
; Adc/Dac Case Style:Msop; No. Of Pins:10Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5305ARMZ-REEL7

Технические параметры

Category Integrated Circuits(ICs)
Data Interface Serial
Family Digital to Analog Converters
Number of Bits 8
Operating Temperature -40°C ~ 105°C
Other Names AD5305ARM
Package / Case 10-MSOP
Packaging Tube
Settling Time 6µs
Standard Package 50
Voltage Supply Source Single
Architecture Resistor-String
Automotive No
Conversion Rate 167ksps
Converter Type General Purpose
Digital Interface Type Serial(2-Wire, I2C)
Digital Supply Support No
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error ±1%FSR
Integral Nonlinearity Error ±1LSB
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 5
Maximum Settling Time (us) 8
Maximum Single Supply Voltage (V) 5.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.5
Mounting Surface Mount
Number of DAC Channels 4
Number of Outputs per Chip 4
Output Polarity Unipolar
Output Type Voltage
Part Status Active
PCB changed 10
Pin Count 10
Power Supply Type Single
PPAP No
Process Technology CMOS
Resolution 8bit
Standard Package Name SOP
Supplier Package MSOP
Supplier Temperature Grade Industrial
Typical Single Supply Voltage (V) 3.3|5
Voltage Reference External
Вес, г 0.02

Техническая документация

Datasheet
pdf, 558 КБ
Datasheet
pdf, 377 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем